918WS10RK

Ohmite
588-918WS10RK
918WS10RK

Mfr.:

Description:
Ceramic Composition Resistors (WS TYPE WASHER RESISTOR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 9/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,70 € 90,70 €
67,73 € 677,30 €
61,52 € 1.538,00 €
57,65 € 2.882,50 €
54,35 € 5.435,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
10 Ohms
22 W
10 %
+ 230 C
150 mm
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Washer Resistor
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533100042
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

900 Series Disk & Washer Resistors

Ohmite 900 Series Disk and Washer Resistors are designed for high-energy, precision, and reliable performance under demanding conditions. These resistors stand out for their durability and thermal efficiency. The 900 series disk and washer resistors support resistance values ranging from 0.8Ω to 750Ω, with a ±10% tolerance. These resistors feature aluminum metallization on flat surfaces, a dielectric coating on the outer and inner diameters, and are RoHS compliant. Typical applications include snubber circuits, motor drive circuits, dynamic braking, transformer protection, impulse generators, X-ray equipment, and capacitor charge/discharge.