891SP100K

Ohmite
588-891SP100K
891SP100K

Mfr.:

Description:
Ceramic Composition Resistors 10 OHM 10% 2.5W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
513,78 € 513,78 €
427,76 € 4.277,60 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
800
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Subcategory: Resistors
Technology: Ceramic Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.