888SP121L

Ohmite
588-888SP121L
888SP121L

Mfr.:

Description:
Ceramic Composition Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,26 € 181,26 €
137,78 € 1.377,80 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
800
120 Ohms
190 W
20 %
45 kV
- 800 PPM / C, 2000 PPM / C
- 55 C
+ 350 C
1 in
8 in
Application: Motor Drive, Snubber Circuits, Transformer Protection
Brand: Ohmite
Mounting Style: PCB Mount
Product: Ceramic Composition Resistors
Product Type: Ceramic Composition Resistors
Subcategory: Resistors
Technology: Ceramic Comp
Type: Tubular
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.