810F250E

Ohmite
588-810F250E
810F250E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 10watt 250ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Expected 8/17/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
6,75 € 67,50 €
6,10 € 152,50 €
5,58 € 279,00 €
4,77 € 477,00 €
4,46 € 892,00 €
4,11 € 4.110,00 €
4,06 € 10.556,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
250 Ohms
10 W
320 V
1 %
Solder Lug
20 PPM / C
20 mm
11.2 mm
11 mm
0 C
+ 275 C
89
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 5,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

89 Metal-Mite® Axial Terminal Wirewound Resistors

Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.