805F3K5E

Ohmite
588-805F3K5E
805F3K5E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 5Watt 3.5K ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
7,35 € 73,50 €
6,97 € 174,25 €
6,96 € 4.176,00 €
5,50 € 5.500,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
3.5 kOhms
5 W
210 V
1 %
Solder Lug
20 PPM / C
15.9 mm
8.5 mm
8.8 mm
0 C
+ 275 C
89
Bulk
Brand: Ohmite
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

89 Metal-Mite® Axial Terminal Wirewound Resistors

Ohmite 89 Metal-Mite® Axial Terminal Wirewound Resistors are high-performance, axial type resistors available in higher power ratings than standard axial resistors that are better suited to withstanding vibration, shock, and harsh environments. The 89 Metal-Mite® Resistors from Ohmite have a molded construction and metal housing that provides heatsink capability. These resistors are also aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces.