610SJR00200E

Ohmite
588-610SJR00200E
610SJR00200E

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .002ohm 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Quantities greater than 109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,31 € 13,10 €
1,18 € 59,00 €
Full Reel (Order in multiples of 100)
1,17 € 117,00 €
200 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
60S
2 mOhms
1 W
5 %
350 PPM / C
4412
11232
11.2 mm (0.441 in)
3.2 mm (0.126 in)
3.5 mm (0.138 in)
- 40 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Current Sensing Resistor
Voltage Rating: 30 mV
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60S SMT Metal Plate Current Sense Resistors

Ohmite 60S Series SMT Metal Plate Current Sense Resistors offer superior thermal expansion cycling, inductance less than 10nH, Tin (Sn) plate solderable pads, flexible lead for thermal expansion, and low termination stress (J terminals). The flameproof Ohmite 60S Series SMT Metal Plate Current Sense Resistors' shape provides a cooler operation and are ideal for current sensing and low inductance applications.