610HR020E

Ohmite
588-610HR020E
610HR020E

Mfr.:

Description:
Current Sense Resistors - Through Hole 1watt .02ohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 8/27/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,851 € 8,51 €
0,655 € 16,38 €
0,604 € 60,40 €
0,518 € 129,50 €
0,449 € 224,50 €
0,409 € 409,00 €
0,372 € 1.860,00 €
0,368 € 3.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
60
Axial
20 mOhms
1 W
3 %
- 55 C
+ 275 C
16 mm
Bulk
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Type: Current Sensing Resistor
Voltage Rating: 60 mV
Unit Weight: 528,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

60 Two Terminal Metal Element Resistors

Ohmite 60 Series Two Terminal Metal Element Current Sense Resistors are non-inductive, 3-piece welded element resistors that offer a reliable low-cost alternative to conventional current sense products. With resistance values as low as 0.005Ω, and wattages from 0.1W to 3W, the 60 Series offers a wide variety of design choices. The flameproof Ohmite 60 Series Two Terminal Metal Element Current Sense Resistors offer wirewound performance.