6101-4E

Ohmite
588-6101-4E
6101-4E

Mfr.:

Description:
Resistor Hardware Mounting BraCket 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,81 € 14,81 €
13,10 € 131,00 €
12,20 € 610,00 €
11,04 € 1.104,00 €
10,82 € 5.410,00 €
10,78 € 10.780,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Resistor Hardware
RoHS:  
6100
Mounting Hardware Kits
Bulk
Brand: Ohmite
Product Type: Resistor Hardware
Factory Pack Quantity: 1
Subcategory: Resistors
Type: Slotted Through Bolt and Mounting Bracket
Unit Weight: 43,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.