6003E

Ohmite
588-6003E
6003E

Mfr.:

Description:
Resistor Hardware QTY 1 = 1 METAL WASHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
3.481
1.881
Pending
1.600
Expected 3/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
0,678 € 6,78 €
0,66 € 33,00 €
0,581 € 58,10 €
0,553 € 276,50 €
0,53 € 530,00 €
0,517 € 1.034,00 €
0,515 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Resistor Hardware
RoHS:  
6000
Washers
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 175 W, 225 W Resistors
Product Type: Resistor Hardware
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Centering Washer
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7318290000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99