5470E

Ohmite
588-5470E
5470E

Mfr.:

Description:
Knobs & Dials CONTROL KNOB POINTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,82 € 28,20 €
2,81 € 281,00 €
2,65 € 662,50 €
2,35 € 1.175,00 €
2,27 € 11.350,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
Knobs
Pointer/Selector
1/4 in
25.4 mm
12.7 mm
Plastic
Knurled, Straight
Black
Line on Side
5000E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8533900000
CAHTS:
8538909090
USHTS:
3926902500
JPHTS:
392690029
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.