506SP251KG2

Ohmite
588-506SP251KG2
506SP251KG2

Mfr.:

Description:
Planar Resistors - Chassis Mount 90W 250 Ohm 10%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,29 € 38,29 €
10 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
250 Ohms
90 W
4.7 kV
10 %
Screw
- 800 PPM / C, 0 PPM / C
152.4 mm
6.4 mm
25.4 mm
Ceramic Slab Resistor
- 55 C
+ 350 C
500
Bulk
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Unit Weight: 52,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

500 Non-Inductive Bulk Ceramic Slab Resistors

Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors offer 5%, 10%, and 20% resistance tolerance ratings on individual components and a 0.2K to 870K resistance range. These 500 series resistors feature SP, AS, and BA material types and a slim profile for better volumetric power efficiency. Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors are ideal for motor drive controls, high-voltage power supplies, voltage balancing, and power conditioning equipment, depending on the model.