502AS500KDG2

588-502AS500KDG2
502AS500KDG2

Mfr.:

Description:
Planar Resistors - Chassis Mount 12W 50 Ohm 10%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS:  
50 Ohms
12 W
8.5 kV
10 %
Quick Connect
- 800 PPM / C, 0 PPM / C
51 mm
6.4 mm
25.4 mm
Ceramic Slab Resistor
- 55 C
+ 230 C
500
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 5
Subcategory: Resistors
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99