5001E

Ohmite
588-5001E
5001E

Mfr.:

Description:
Knobs & Dials 5.5' 1-100DIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,41 € 28,41 €
26,26 € 131,30 €
25,05 € 250,50 €
24,60 € 615,00 €
23,52 € 1.176,00 €
22,99 € 2.299,00 €
22,55 € 5.637,50 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
3/8 in
140 mm
Aluminum
Black
Numbers, 0 to 100
Models P, N, R, U and Knobs 5104, 5106
5000E
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 22,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533908000
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99