312-6E

Ohmite
588-312-6E
312-6E

Mfr.:

Description:
Rotary Switches 6 TAPS 30A/300VAC 20VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,25 € 1.056,25 €
210,27 € 2.102,70 €
206,95 € 5.173,75 €
206,92 € 10.346,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
1 Deck
3 Pole
30 A
20 VDC
300 VAC
150 deg
Non-Shorting
Solder Terminal
Panel Mount
Silver
Rotary
Power Tap
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 300 VAC/20 VDC
Unit Weight: 361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99