252AS103KDS

Ohmite
588-252AS103KDS
252AS103KDS

Mfr.:

Description:
Ceramic Composition Resistors 6W 10K Ohm 10%

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,30 € 67,30 €
49,56 € 495,60 €
30 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
RoHS:  
200
Axial
1 kOhms
6 W
10 %
3 kV
- 800 PPM / C, 0 PPM / C
- 55 C
+ 230 C
11.1 mm
54 mm
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Ceramic Comp
Type: Ceramic Axial Lead Resistor
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

100 & 200 Series Bulk Ceramic Axial Lead Resistors

Ohmite 100 and 200 Series Bulk Ceramic Axial Lead Resistors perform excellently where high peak power or high-energy pulses must be handled in a small size. These resistors feature bulk construction, high power dissipation, large peak energy in small size, and uniform energy distribution throughout the resistor body. The bulk construction produces an inherently non-inductive resistor allowing energy and power to be uniformly distributed through the entire body of the ceramic resistor.