212-5E

Ohmite
588-212-5SE
212-5E

Mfr.:

Description:
Rotary Switches 5 TAPS 20A/150VAC 20VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,38 € 841,90 €
166,20 € 1.662,00 €
162,59 € 4.064,75 €
159,91 € 7.995,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
1 Deck
5 Pole
20 A
20 VDC
150 VAC
120 deg
Non-Shorting
Solder Terminal
Through Hole
Non-Shorting
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 150 VAC, 20 VDC
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.