212-12E

Ohmite
588-212-12E
212-12E

Mfr.:

Description:
Rotary Switches 12 TAPS 20A/150VAC 20VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,89 € 237,89 €
203,94 € 1.019,70 €
196,99 € 1.969,90 €
187,15 € 4.678,75 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
1 Deck
3 Pole
20 A
20 VDC
150 VAC
330 deg
Non-Shorting
Solder Terminal
Panel Mount
Silver
Rotary
Power Tap
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 150 VAC, 20 VDC
Unit Weight: 216,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8536500090
CAHTS:
8533400000
USHTS:
8536509025
JPHTS:
8533400002
ECCN:
EAR99