20J350E

Ohmite
588-20J350E
20J350E

Mfr.:

Description:
Wirewound Resistors - Through Hole 10watt 350ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
250
Expected 8/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,35 € 23,50 €
1,75 € 43,75 €
1,69 € 169,00 €
1,50 € 375,00 €
1,38 € 690,00 €
1,28 € 1.280,00 €
1,26 € 3.150,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
350 Ohms
10 W
720 V
5 %
Axial
30 PPM / C
47.2 mm
10 mm
+ 350 C
20
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: MX
Country of Origin: MX
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 4,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99