20J17K5E

Ohmite
588-20J17K5E
20J17K5E

Mfr.:

Description:
Wirewound Resistors - Through Hole 10W 17.5K ohm 5% Vitreous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
3,80 € 38,00 €
3,05 € 76,25 €
2,46 € 246,00 €
2,32 € 580,00 €
2,26 € 1.130,00 €
2,21 € 2.210,00 €
2,18 € 5.450,00 €
2,15 € 10.750,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
17.5 kOhms
10 W
720 V
5 %
Axial
30 PPM / C
47.2 mm
10 mm
20
Bulk
Brand: Ohmite
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 4,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.