17FPR010E

Ohmite
588-17FPR010E
17FPR010E

Mfr.:

Description:
Current Sense Resistors - Through Hole 7W 0.01 ohm 1% 4 Terminal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,09 € 10,09 €
6,44 € 64,40 €
6,09 € 121,80 €
6,05 € 605,00 €
5,41 € 1.082,00 €
5,34 € 2.670,00 €
5,28 € 5.280,00 €
5,25 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
10-4
Axial
10 mOhms
7 W
1 %
50 PPM / C
- 55 C
+ 200 C
9.53 mm
38.1 mm
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Type: Axial Wire Element Current Sense Resistor
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.