17FPR005E

588-17FPR005E
17FPR005E

Mfr.:

Description:
Current Sense Resistors - Through Hole 7watt 5ohm 1% 4 Terminal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10-4
Axial
5 mOhms
7 W
1 %
50 PPM / C
- 55 C
+ 200 C
9.53 mm
38.1 mm
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Type: Axial Wire Element Current Sense
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210070
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99