15FR010ET

Ohmite
588-15FR010E-TR
15FR010ET

Mfr.:

Description:
Current Sense Resistors - Through Hole 5W 0.01OHMS 1% T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
2,93 € 29,30 €
2,73 € 68,25 €
2,16 € 216,00 €
1,93 € 482,50 €
Full Reel (Order in multiples of 750)
1,92 € 1.440,00 €
1,77 € 7.965,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
10
Axial
10 mOhms
5 W
1 %
100 PPM / C
- 55 C
+ 275 C
8.4 mm
23.8 mm
Reel
Cut Tape
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 750
Subcategory: Resistors
Type: Axial Wire Element Current Sense Resistor
Voltage Rating: 100 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.