14AFR022E

Ohmite
588-14AFR022E
14AFR022E

Mfr.:

Description:
Current Sense Resistors - Through Hole 4watt .022ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
1,96 € 19,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,19 € 297,50 €
1,14 € 570,00 €
1,07 € 1.070,00 €
1,04 € 2.600,00 €
0,928 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
14A
Axial
22 mOhms
4 W
1 %
1100 PPM / C
- 55 C
+ 275 C
6.4 mm
18 mm
Bulk
Application: Current Sense
Brand: Ohmite
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Type: Axial Wire Element Current Sense Resistor
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

14A Axial Current Sense Resistors

Ohmite 14A Series Alumina Body Current Sense Resistors feature a high-temperature ceramic body which allows higher power densities than similar products that utilize silicone-based epoxy molding compounds. Ideal for current sensing applications, the 14A Series Resistors from Ohmite have an internal construction that involves a straight, low inductance, 3-piece welded metal element at standard 1% tolerance. Ohmite 14A Series Alumina Body Current Sense Resistors offer a 4W power rating and a temperature range from -55ºC to +275ºC.