12FR010E

Ohmite
588-12FR010E
12FR010E

Mfr.:

Description:
Current Sense Resistors - Through Hole 2watts 0.01OHMS 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
1,61 € 16,10 €
1,40 € 42,00 €
1,30 € 130,00 €
1,26 € 315,00 €
1,23 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
10
Axial
10 mOhms
2 W
1 %
100 PPM / C
- 55 C
+ 275 C
2.4 mm
10.6 mm
Bulk
Application: Current Sense
Brand: Ohmite
Lead Diameter: 0.05 mm
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Type: Axial Wire Element Current Sense Resistor
Voltage Rating: 100 mV
Unit Weight: 568 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

10 Series Axial Wire Element Current Resistors

Ohmite 10 Series Axial Wire Element Current Sense Resistors are ideal for current sensing applications. Ohmite's Two-terminal Current Sense resistors offer a fixed resistance. Ohmite’s Four-terminal Current Sense Resistors are specifically designed for low-resistance applications requiring the highest accuracy and temperature stability. The four-terminal version of Ohmite’s 10 Series resistor is specially designed for use in a Kelvin configuration, in which a current is applied through two opposite terminals and sensing voltage is measured across the other two terminals.