111-9T2

588-111-9T2
111-9T2

Mfr.:

Description:
Rotary Switches 9 TAPS 15A/125VAC 20VDC 2 IN TANDEM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS: N
Non-Illuminated
2 Deck
240 deg
Non-Shorting
Solder Terminal
Power Tap
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99