111-4E

Ohmite
588-111-4E
111-4E

Mfr.:

Description:
Rotary Switches 4TAPS 15AMPS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,13 € 110,13 €
95,51 € 477,55 €
89,37 € 893,70 €
81,81 € 2.045,25 €
76,48 € 3.824,00 €
75,43 € 7.543,00 €

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
11 Position
1 Deck
3 Pole
15 A
20 VDC
125 VAC
90 deg
Non-Shorting
Solder Terminal
Panel Mount
Silver
Rotary
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 20 VDC
Unit Weight: 64,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.