109SP601L

Ohmite
588-109SP601L
109SP601L

Mfr.:

Description:
Ceramic Composition Resistors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
Type SP
Axial
55 W
20 %
8.8 kV
- 55 C
+ 350 C
7.9 mm
231.8 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Subcategory: Resistors
Technology: Ceramic Comp
Type: High Power Dissipation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99