102SP007

588-102SP007
102SP007

Mfr.:

Description:
Ceramic Composition Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Ceramic Composition Resistors
Type SP
Axial
15 W
1 kV
- 55 C
+ 350 C
7.9 mm
54 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product: Resistors Ceramic Composition
Product Type: Ceramic Composition Resistors
Subcategory: Resistors
Technology: Ceramic Comp
Type: High Power Dissipation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.