OSDZU3EG1-2G-BFB

Octavo Systems
415-OSDZU3EG1-2G-BFB
OSDZU3EG1-2G-BFB

Mfr.:

Description:
System-On-Modules - SOM System-in-Package: AMD Zynq UltraScale+ MPSoC ZU3, 2GB LPDDR4, Power Management System, 32MB 1V8 NOR QSPI, Osciallator, Passives - 20.5mmX40mm 600 Ball BGA - 0C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
629,03 € 3.774,18 €
622,30 € 7.467,60 €
30 Quote

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
OSDZU3
Standard BGA
XCZU3EG1
2 GB
4.5 V to 5.5 V
CAN, I2C, SPI, UART, USB
0 C
+ 85 C
20.5 mm X 40 mm
Tray
Brand: Octavo Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Cores: 6
On-Board Storage Size: 32 MB
On-Board Storage Type: QSPI
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 6
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310060