OSD6254-1G-IPM

Octavo Systems
415-OSD6254-1G-IPM
OSD6254-1G-IPM

Mfr.:

Description:
System-On-Modules - SOM System-in-Package: Texas Instruments AM6254 ARM Quad Cortex A53 Processor, 1GB DDR4, Passives - 9mm X 14mm 500 Ball BGA - -40C to 85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,71 € 32,71 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
OSD62x
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
Brand: Octavo Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Cores: 5
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 182
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C