OSD3358-SM-RED

Octavo Systems
415-OSD3358-SM-RED
OSD3358-SM-RED

Mfr.:

Description:
Development Boards & Kits - ARM OSD335x-SM RED Eval Board

This product may require additional documentation to export from the United States.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,04 € 313,04 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
OSD3358
Development Boards
ARM Cortex A8
OSD3358-512M-BSM
Bulk
Brand: Octavo Systems
Data Bus Width: 32 bit
Interface Type: Ethernet, HDMI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 154,224 g
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
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSD3358-SM-Red Evaluation Board

Octavo Systems OSD3358-SM-Red Evaluation Board is the official reference, evaluation, and development platform for the OSD335x-SiP family. The OSD3358-SM-RED platform has a 16CB eMMIC and a microsite card interface. These sensors include a 9-axis IMU that provides acceleration, a barometer to provide altitude, gyroscope and magnetometer data, and a multi-channel temperature sensor. All the OSD3358-SM-RED design files and demo application source code are completely open-sourced and available on the octavo systems website. The Octavo SystemsOSD3358-SM-RED platform also includes a TPM and a NOR flash to support security concerns. This evaluation board has the OSD3358-512-BSM System-In-Package at its core.