OSD3358-512M-BCB

Octavo Systems
415-OSD3358-512M-BCB
OSD3358-512M-BCB

Mfr.:

Description:
System-On-Modules - SOM Complete System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR2, TPS65217C PMIC, TL5209 LDO, 4GB eMMC, 24MHz Oscillator, 4KB EEPROM, Passives - 27mm x 27mm 400 Ball BGA - 0 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 8/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,37 € 66,37 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
OSD3358
Texas Instruments
AM3358
1 GHz
512 MB
512 MB
1.1 V
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 85 C
27 mm x 27 mm
Tray
Brand: Octavo Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 512 MB
Memory Type: DDR3L
Moisture Sensitive: Yes
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Unit Weight: 20,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C