OSD32MP157F-512M-BAA

Octavo Systems
415-OSD32157F512MBAA
OSD32MP157F-512M-BAA

Mfr.:

Description:
System-On-Modules - SOM System-in-Package: ST Micro STM32MP157F Dual ARM Cortex A7 + M4 Processor, 512MB DDR3L, STPMIC1A, 4KB EEPROM, 24MHz Oscillator, Passives - 18mm x 18mm 302 Ball BGA - 0 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,66 € 3.583,44 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
STMicroelectronics
STM32MP157F
209 MHz, 800 MHz
384 kB
2.8 V to 5.5 V
CAN, I2C, SPI, UART, USB
0 C
+ 85 C
Tray
Brand: Octavo Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 512 MB
Memory Type: DDR3L
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 84
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
ECCN:
5A992.C