U2-025

OTTO
999-U2-025
U2-025

Mfr.:

Description:
Rocker Switches Pendant Switch Remote/Handheld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/8/2026
20
10
Expected 7/20/2026
10
Expected 7/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,54 € 241,54 €
210,35 € 2.103,50 €
196,25 € 5.102,50 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Trigger Switches
Non-Illuminated
DPDT
ON - (ON)
7 A
28 VDC
Black
Panel Mount
Brand: OTTO
Product Type: Rocker Switches
Series: U2
Factory Pack Quantity: 2
Subcategory: Switches
Unit Weight: 25,676 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.