TK-5K4312

OTTO
999-TK-5K4312
TK-5K4312

Mfr.:

Description:
Tactile Switches 5-Way, Mini Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,16 € 131,16 €
119,61 € 598,05 €
114,19 € 1.141,90 €
110,01 € 2.750,25 €
102,04 € 5.102,00 €
96,87 € 9.687,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Panel Mount
1 lb
50 mA
12 VDC
Connector
26.924 mm
1000000 Cycle
IP68S
Brand: OTTO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Tactile Mini Trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.