TK-5J4212

OTTO
999-TK-5J4212
TK-5J4212

Mfr.:

Description:
Tactile Switches 5-Way, Mini Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,06 € 126,06 €
114,97 € 574,85 €
109,75 € 1.097,50 €
105,73 € 2.643,25 €
98,07 € 4.903,50 €
93,10 € 9.310,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Tactile Switches
Non-Illuminated
Panel Mount
1 lb
50 mA
12 VDC
Connector
26.67 mm
1000000 Cycle
IP64
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Tactile Mini Trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99