TK-4L4312

OTTO
999-TK-4L4312
TK-4L4312

Mfr.:

Description:
Tactile Switches 4-Way, Mini Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,85 € 120,85 €
108,04 € 540,20 €
101,37 € 1.013,70 €
99,27 € 2.481,75 €
91,58 € 4.579,00 €
86,04 € 8.604,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Tactile Switches
Non-Illuminated
Panel Mount
1 lb
50 mA
12 VDC
Connector
26.924 mm
1000000 Cycle
IP68S
Brand: OTTO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Tactile Mini Trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.