TG-00010

OTTO
999-TG-00010
TG-00010

Mfr.:

Description:
Switch Fixings Molded Plastic Cover Paint Steel Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,78 € 65,78 €
57,09 € 570,90 €
53,49 € 1.337,25 €
51,17 € 2.558,50 €
48,90 € 4.890,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Switch Fixings
RoHS:  
Toggle Guard
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 10 g
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
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

TG Toggle Guards

OTTO TG Toggle Guards deliver mechanical protection and operational clarity for toggle switches used in rugged or regulated environments. Compatible with two- and three-position switches featuring 15/32-32 threaded bushings and either slotted or flat keyways, these guards meet stringent military specifications. A standout feature is the spring-loaded cover, which locks positively in both open and closed positions, allowing free switch operation when needed and secure protection when not. This design helps prevent accidental actuation and supports compliance with safety standards. OTTO TG Toggle Guards are front-panel mountable, streamlining integration into existing systems.