TE-21221

OTTO
999-TE-21221
TE-21221

Mfr.:

Description:
Toggle Switches ON NONE OFF 2 Pole 1/4in-40 Bushing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,17 € 75,17 €
69,16 € 691,60 €
64,09 € 1.602,25 €
61,14 € 3.057,00 €
55,24 € 5.524,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - NONE - OFF
Panel Mount
Solder Lug
2 A, 3 A, 5 A
115 VAC
28 VDC
1/4-40
Toggle
Sealed
Silver, Gold
Actuator Length: 11.176 mm
Actuator Material: Stainless Steel
Actuator Style: Toggle
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 20000 Cycle
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 55 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: MS24656-221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99