TC-512N2

OTTO
999-TC-512N2
TC-512N2

Mfr.:

Description:
Multi-Directional Switches 5 position Flying Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
237
Expected 5/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,82 € 56,82 €
53,92 € 539,20 €
49,44 € 1.236,00 €
47,00 € 2.350,00 €
43,60 € 4.360,00 €
42,22 € 10.555,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Illuminated
100 mA
Wire Lead
IP68X
Brand: OTTO
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: TC
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.