T9-CL1-27

OTTO
999-T9-CL1-27
T9-CL1-27

Mfr.:

Description:
Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,39 € 46,39 €
38,20 € 382,00 €
33,67 € 841,75 €
33,44 € 1.672,00 €
33,43 € 3.343,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Screw
15 A
115 VAC
28 VDC
15/32-32
Toggle
Sealed
Gold
IP68S
T9
Actuator Length: 17.526 mm
Actuator Material: Stainless Steel
Brand: OTTO
Life: 20000 Cycle
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.