T9-CL1-23

OTTO
999-T9-CL1-23
T9-CL1-23

Mfr.:

Description:
Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,91 € 49,91 €
41,42 € 414,20 €
37,17 € 929,25 €
37,11 € 1.855,50 €
36,26 € 3.626,00 €
34,83 € 8.707,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Screw
15 A, 20 A
115 VAC
28 VDC
15/32-32
Bat
Sealed
Gold
IP68S
T9
Actuator Length: 17.526 mm
Actuator Material: Stainless Steel
Brand: OTTO
Life: 20000 Cycle
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 46,834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.