T9-CL1-22D

OTTO
999-T9-CL1-22D
T9-CL1-22D

Mfr.:

Description:
Toggle Switches Low-Level 1 Pole 20A 15/32in Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,38 € 131,38 €
96,02 € 960,20 €
88,56 € 2.214,00 €
87,90 € 4.395,00 €
84,34 € 8.434,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
OFF - NONE - ON
Panel Mount
Screw
15 A, 20 A
115 VAC
28 VDC
15/32-32
Toggle
Sealed
Gold
IP68S
T9
Actuator Length: 28.956 mm
Actuator Material: Stainless Steel
Brand: OTTO
Life: 20000 Cycle
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.