T8-CD1112

OTTO
999-T8-CD1112
T8-CD1112

Mfr.:

Description:
Multi-Directional Switches Cone Press Fit Standard Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,91 € 171,91 €
161,38 € 806,90 €
155,30 € 1.553,00 €
149,63 € 3.740,75 €
138,78 € 6.939,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
RoHS:  
Non-Illuminated
10 mA
16 oz
Solder Lug
IP64
Brand: OTTO
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Press Fit
Product Type: Multi-Directional Switches
Series: T8
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Trim Switches

OTTO Mini Trim Switches are toggle switches available with a variety of features including actuation, mounting, circuitry, button styles, and colors. The T4-T Mini Trim Switches are 4-way momentary tactile switches and the detent indicates circuit transfer with positive click action. T5 Mini Trim switches are 4-way plus center pushbutton switches. The T4 and T5 components are available in commercial and military grades and are ideal for grip applications in aircraft and off-road equipment. The T8 Mini Trim switches are single-pole, 8 throw center off momentary switches.