T7-131C5

OTTO
999-T7-131C5
T7-131C5

Mfr.:

Description:
Toggle Switches (ON) NONE OFF 1 Pole Standard Bat Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,45 € 27,45 €
24,96 € 249,60 €
23,41 € 585,25 €
22,40 € 1.120,00 €
20,88 € 2.088,00 €
19,83 € 4.957,50 €
19,03 € 9.515,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
(ON) - NONE - OFF
Panel Mount, PCB Mount
Solder Terminal
7 A, 10 A, 16 A
125 VAC
28 VDC
Toggle
Sealed
Silver
IP68S, IP69K
T7
Actuator Material: Stainless Steel
Actuator Style: Bat
Brand: OTTO
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.