T7-112G1

OTTO
999-T7-112G1
T7-112G1

Mfr.:

Description:
Toggle Switches (ON) OFF ON 1 Pole Low-Level Bat Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,49 € 32,49 €
29,24 € 292,40 €
27,38 € 684,50 €
25,98 € 1.299,00 €
24,24 € 2.424,00 €
23,14 € 5.785,00 €
23,13 € 11.565,00 €

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
7 A, 10 A, 16 A
125 VAC
5 VDC, 28 VDC
Toggle
Sealed
Gold
IP68S, IP69K
T7
Actuator Material: Stainless Steel
Actuator Style: Bat
Brand: OTTO
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.