T4-CL211N

OTTO
999-T4-CL211N
T4-CL211N

Mfr.:

Description:
Toggle Switches Short Bat Threaded Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 8/17/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,82 € 143,82 €
117,87 € 1.178,70 €
115,16 € 2.879,00 €
106,89 € 5.344,50 €
100,85 € 10.085,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
Panel Mount
Solder Lug
10 mA
28 VDC
IP64
T4
Brand: OTTO
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T4 Series 4-Way Mini Trims

OTTO T4 Series 4-Way Mini Trims are Commercial- and military-grade, sealed T4 mini trims that are single-pole, 4-throw, center off, and momentary contact (self-return-to-center off) switches. These devices are available with numerous button styles. The Mini trims are typically press-fit into control grips or panel mounted using versions with an 11/16" threaded case. The OTTO mini trims include T1 2-way models, T2 large 2-way models with toggle and pushbutton action, and T5 4-way plus center pushbutton models. These T4 series mini trims are ideal for industrial, defense, aerospace, and commercial aviation applications.