T3-21251

OTTO
999-T3-21251
T3-21251

Mfr.:

Description:
Toggle Switches Snap Action Dbl Pole (ON) OFF (ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,51 € 30,51 €
27,67 € 276,70 €
26,52 € 663,00 €
23,92 € 1.196,00 €
21,58 € 2.158,00 €
20,92 € 5.230,00 €
19,38 € 9.690,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Panel Mount
Solder Pin
5 A
115 VAC
28 VDC
1/4-40
Toggle
Unsealed
Silver, Gold
T3
Actuator Style: Bat
Brand: OTTO
Cap Colour: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Miniature T3 Commercial & MIL-Grade Toggles

OTTO Miniature T3 Commercial and Military-Grade Toggles are rugged, highly reliable switches offering positive detent action for safe switching operation. These OTTO devices feature snap-action switch actuation with a unique toggle actuator design. High contact pressure and superior wiping action make the T3 series an excellent choice for switching loads from logic level up to 5A. Choose sealed one- or two-pole circuitry and momentary and/or maintained operation. The 15/32-32 bushing model is also available with a lever lockout toggle feature or thumb button actuators.