T3-11121

OTTO
999-T3-11121
T3-11121

Mfr.:

Description:
Toggle Switches Snap Action SnglPole OFF NONE ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,84 € 39,84 €
36,97 € 369,70 €
35,65 € 891,25 €
33,54 € 1.677,00 €
31,22 € 3.122,00 €
28,63 € 7.157,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
OFF - NONE - ON
Panel Mount
Solder Pin
5 A
115 VAC
28 VDC
15/32-32
Bat
Sealed
Silver
T3
Actuator Style: Bat
Brand: OTTO
Cap Colour: Red
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 24,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniature T3 Commercial & MIL-Grade Toggles

OTTO Miniature T3 Commercial and Military-Grade Toggles are rugged, highly reliable switches offering positive detent action for safe switching operation. These OTTO devices feature snap-action switch actuation with a unique toggle actuator design. High contact pressure and superior wiping action make the T3 series an excellent choice for switching loads from logic level up to 5A. Choose sealed one- or two-pole circuitry and momentary and/or maintained operation. The 15/32-32 bushing model is also available with a lever lockout toggle feature or thumb button actuators.