T2-DH1222

OTTO
999-T2-DH1222
T2-DH1222

Mfr.:

Description:
Multi-Directional Switches 2-Way Plus Center Pushbutton Mini Trim Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,48 € 162,48 €
151,59 € 757,95 €
143,00 € 1.430,00 €
134,49 € 3.362,25 €
129,16 € 6.458,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Non-Illuminated
Multi-Directional
10 mA
10 mA
16 oz, 5 lb
Solder Lug
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: T2
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99